- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 50-57-9605
50-57-9605
Molex / Waldom
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Bag
Search Keywords: 50579605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-57-9605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,450
Ships today, if you order in
Minimum Order Quantity:
221
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
221
$0.2825
3,000
$0.2713
5,000
$0.2601
13,000
$0.2499
39,000 +
$0.2407
Click for Quote
Log in
to unlock special pricing