- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 50-57-9516
50-57-9516
Molex / Waldom
Conn Housing F 16 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 16 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords: 50579516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-57-9516
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:16
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
169
Ships today, if you order in
You may purchase all in-stock quantity of 169
Stock lot only:
169
Minimum Order Quantity:
2000
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$0.5947
3,500
$0.5406
8,000
$0.4784
20,000 +
$0.4661
Click for Quote
Log in
to unlock special pricing