- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 50-57-9506
Molex / Waldom
50-57-9506
Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount SL™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords: 50579506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-57-9506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 50-57-9506 RoHS compliant?
Yes, 50-57-9506 is RoHS compliant.
What is the lead time for 50-57-9506?
The standard lead time for 50-57-9506 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,466
Can Ship immediately
Minimum Order Quantity:
500
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
500
$0.2397
1,400
$0.2346
2,800
$0.2295
5,600
$0.2254
8,000
$0.2203
16,000 +
$0.1938
Click for Quote
Log in
to unlock special pricing