Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

50-57-9502

Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount SL™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords: 50579502
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 50-57-9502
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 2
Maximum Voltage Rating: 250 V
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 50-57-9502 RoHS compliant?
Yes, 50-57-9502 is RoHS compliant.
What is the lead time for 50-57-9502?
The standard lead time for 50-57-9502 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,695
Can Ship immediately
Minimum Order Quantity:
400
21 Weeks can ship 3/31/27
ADD TO CART
Price (USD)
Qty
Unit Price
400
$0.3650
2,500
$0.3326
5,000
$0.2996
10,000
$0.2989
20,000
$0.2717
50,000
$0.2654
100,000 +
$0.2462
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!