- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 50-57-9425
50-57-9425
Molex / Waldom
Conn Housing F 25 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 25 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords: 50579425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-57-9425
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:25
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,340
Can Ship immediately
Minimum Order Quantity:
80
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
80
$0.8568
450
$0.8262
850
$0.8160
1,700
$0.8058
2,500
$0.7956
8,000
$0.6936
20,000 +
$0.6630
Click for Quote
Log in
to unlock special pricing