- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 50-57-9407
50-57-9407
Molex / Waldom
Conn Housing F 7 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 7 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords: 50579407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-57-9407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:7
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
29,730
Can Ship immediately
Minimum Order Quantity:
350
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
350
$0.2491
1,600
$0.2306
3,100
$0.2209
6,100
$0.2189
8,000
$0.2104
16,000 +
$0.2020
Click for Quote
Log in
to unlock special pricing