Image is representational - see mfr. specs

50-57-9310

Molex / Waldom

Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount SL™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords: 50579310
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    50-57-9310
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,199
Ships today, if you order in
Minimum Order Quantity:
500
21 Weeks can ship 10/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.2917
1,200
$0.2866
2,300
$0.2825
4,600
$0.2754
5,000
$0.2703
12,000 +
$0.2377
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!