- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 50-57-9024
50-57-9024
Molex / Waldom
Conn Housing RCP 24 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 24 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords: 50579024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-57-9024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:24
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
542
Can Ship immediately
You may purchase all in-stock quantity of 542
Stock lot only:
542
Minimum Order Quantity:
1250
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.682
2,500
$0.620
8,000 +
$0.530
Click for Quote
Log in
to unlock special pricing