- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 50-57-9008
50-57-9008
Molex / Waldom
Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords: 50579008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-57-9008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
250
$0.3586
1,100
$0.3348
2,200
$0.3324
4,500
$0.3127
6,000
$0.2878
12,000
$0.2810
30,000 +
$0.2803
Click for Quote
Log in
to unlock special pricing