- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 50-57-9007
Molex / Waldom
50-57-9007
Conn Housing F 7 POS 2.54mm Crimp ST Cable Mount SL™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 7 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords: 50579007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-57-9007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:7
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 50-57-9007 RoHS compliant?
Yes, 50-57-9007 is RoHS compliant.
What is the lead time for 50-57-9007?
The standard lead time for 50-57-9007 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
199
Ships today, if you order in
You may purchase all in-stock quantity of 199
Stock lot only:
199
Minimum Order Quantity:
4000
21 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1
$0.2998
4,000
$0.2725
6,200
$0.2663
8,000
$0.2561
16,000
$0.2459
40,000 +
$0.2453
Click for Quote
Log in
to unlock special pricing