- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 505607-0000
Molex / Waldom
505607-0000
2.50mm and 3.30mm Pitch Crimp Terminal, Female, 18-22 AWG, Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 505607-0000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |