Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

505578-0471

Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder RA Side Entry SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder RA Side Entry SMD T/R
Search Keywords: 5055780471
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 505578-0471
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 900
Type: Shrouded Header (4 Sides)
Body Orientation: Right Angle
Gender: HDR
Mounting: Surface Mount
Pitch: 2 mm
Number of Contacts: 4
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 505578-0471 RoHS compliant?
Yes, 505578-0471 is RoHS compliant.
What is the lead time for 505578-0471?
The standard lead time for 505578-0471 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,700
Ships today, if you order in
Minimum Order Quantity:
900
Order Increment:
900
16 Weeks can ship 3/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
900
$0.4906
3,600
$0.4774
5,400
$0.4651
12,600
$0.4131
30,600
$0.3998
60,300
$0.3774
150,300 +
$0.3529
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!