- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 505575-0271
505575-0271
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry SMD Micro-Lock PLUS T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry SMD Micro-Lock PLUS T/R
Search Keywords: 5055750271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505575-0271
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
600 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:2503584VDC,2503584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,600
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
600
$0.5039
1,200
$0.4906
1,800
$0.4784
3,600
$0.4661
8,400
$0.4151
20,400 +
$0.3907
Click for Quote
Log in
to unlock special pricing