- Home ›
- All Products›
- 505570-0500
505570-0500
Molex / Waldom
Connector Housing Receptacle 5 Position 2mm Crimp Straight Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing Receptacle 5 Position 2mm Crimp Straight Cable Mount Bag
Search Keywords: 5055700500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505570-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
278,310
Can Ship immediately
Minimum Order Quantity:
350
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
350
$0.195
1,700
$0.191
3,400
$0.188
6,800
$0.184
8,000
$0.180
16,000
$0.158
40,000 +
$0.153
Click for Quote
Log in
to unlock special pricing