- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 505568-1470
505568-1470
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 14 POS 1.25mm Solder ST Top Entry SMD Micro-Lock¢A€žA¢ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 14 POS 1.25mm Solder ST Top Entry SMD Micro-Lock¢A€žA¢ T/R
Search Keywords: 5055681470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505568-1470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1.25 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:503584VDC,503584VAC
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87,600
Ships today, if you order in
Minimum Order Quantity:
1200
Order Increment:
1200
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
60
$2.20
150
$2.15
300
$2.11
600
$2.07
7,200
$2.04
10,000
$1.86
25,000 +
$1.67
Click for Quote
Log in
to unlock special pricing