Image is representational - see mfr. specs

505568-0971

Molex / Waldom

Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder ST Top Entry SMD Micro-Lock PLUS T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder ST Top Entry SMD Micro-Lock PLUS T/R
Search Keywords: 5055680971
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    505568-0971
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1200
  • Type:
    Shrouded Header (4 Sides)3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Surface Mount3586
  • Pitch:
    1.25 mm
  • Number of Contacts:
    9
  • Maximum Voltage Rating:
    503584VDC,503584VAC
  • Maximum Current Rating:
    1.5/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32,400
Ships today, if you order in
Minimum Order Quantity:
1200
Order Increment:
1200
17 Weeks can ship 10/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,200
$0.5916
2,400
$0.5814
14,400
$0.5202
30,000 +
$0.4529
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!