- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 505567-1670
505567-1670
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 16 POS 1.25mm Solder RA SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 16 POS 1.25mm Solder RA SMD T/R
Search Keywords: 5055671670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505567-1670
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1.25 mm
-
Number of Contacts:16
-
Termination Method:Solder3593
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
250
$0.2621
1,200
$0.2428
4,800
$0.2326
6,000
$0.2224
16,800
$0.2132
46,800 +
$0.2050
Click for Quote
Log in
to unlock special pricing