- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 505565-1601
505565-1601
Molex / Waldom
Conn Housing RCP 16 POS 1.25mm Crimp ST Cable Mount Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 16 POS 1.25mm Crimp ST Cable Mount Black Bag
Search Keywords: 5055651601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505565-1601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:16
-
Maximum Voltage Rating:503494VDC,503494VAC
-
Maximum Current Rating:2.2/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,065
Can Ship immediately
Minimum Order Quantity:
500
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
350
$0.2030
1,700
$0.1989
3,300
$0.1969
6,600
$0.1928
18,000
$0.1754
40,000 +
$0.1540
Click for Quote
Log in
to unlock special pricing