- Home ›
- All Products›
- 505565-0900
505565-0900
Molex / Waldom
Discrete Housing Connector RCP 9 Position 1.25mm Crimp Straight Natural Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Discrete Housing Connector RCP 9 Position 1.25mm Crimp Straight Natural Bag
Search Keywords: 5055650900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505565-0900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75,923
Can Ship immediately
Minimum Order Quantity:
1000
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
300
$0.233
1,500
$0.230
2,900
$0.225
5,700
$0.221
28,000
$0.200
80,000 +
$0.175
Click for Quote
Log in
to unlock special pricing