- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 505565-0700
505565-0700
Molex / Waldom
Conn Wire to Board Housing Receptacle 7 Position 1.25mm Crimp Cable Mount Straight Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board Housing Receptacle 7 Position 1.25mm Crimp Cable Mount Straight Bag
Search Keywords: 5055650700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505565-0700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42,600
Can Ship immediately
Minimum Order Quantity:
1000
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
400
$0.1754
2,000
$0.1724
3,900
$0.1703
7,700
$0.1652
36,000 +
$0.1510
Click for Quote
Log in
to unlock special pricing