Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

505565-0601

Conn Housing RCP 6 POS 1.25mm Crimp ST Cable Mount Micro-Lock™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 6 POS 1.25mm Crimp ST Cable Mount Micro-Lock™ Bag
Search Keywords: 5055650601
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 505565-0601
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 6
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 1.5 A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 505565-0601 RoHS compliant?
Yes, 505565-0601 is RoHS compliant.
What is the lead time for 505565-0601?
The standard lead time for 505565-0601 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,669
Can Ship immediately
Minimum Order Quantity:
1000
19 Weeks can ship 4/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1989
2,000
$0.1948
4,000
$0.1907
7,000 +
$0.1877
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!