- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 505565-0501
505565-0501
Molex / Waldom
Conn Housing RCP 5 POS 1.25mm Crimp ST Cable Mount Micro-Lock™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 5 POS 1.25mm Crimp ST Cable Mount Micro-Lock™ Bag
Search Keywords: 5055650501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505565-0501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
201,442
Ships today, if you order in
Minimum Order Quantity:
1000
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1,000
$0.132
2,500
$0.130
5,000
$0.128
10,000
$0.126
48,000
$0.114
120,000
$0.100
300,000 +
$0.096
Click for Quote
Log in
to unlock special pricing