- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 505565-0400
Molex / Waldom
505565-0400
Connector Housing Receptacle - 4 Position - 1.25mm Pitch - Crimp Termination - Straight - Cable Mount - Natural.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 505565-0400 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |