- Home ›
- All Products›
- 505565-0200
505565-0200
Molex / Waldom
Connector Housing Receptacle 2 Position 1.25mm Crimp Straight Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing Receptacle 2 Position 1.25mm Crimp Straight Cable Mount Bag
Search Keywords: 5055650200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505565-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80000
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
80,000
$0.138
160,000
$0.122
400,000 +
$0.119
Click for Quote
Log in
to unlock special pricing