- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 505550-1020
Molex / Waldom
505550-1020
SlimStack Board-to-Board Receptacle - 10 Circuits - 0.40mm Pitch - B8 Series - 0.80mm Mated Height - 2.50mm Mated Width - Blac ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 505550-1020 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
7000 |