- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 505473-1010
505473-1010
Molex / Waldom
Conn Board to Board RCP 4Power/6Signal POS 0.4mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Board to Board RCP 4Power/6Signal POS 0.4mm Solder ST SMD T/R
Search Keywords: 5054731010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505473-1010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Reel Pack:
6000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:4Power/6Signal
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42,000
Can Ship immediately
Minimum Order Quantity:
24000
Order Increment:
6000
38 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
24,000
$0.3713
48,000
$0.3641
120,000
$0.3182
300,000 +
$0.3121
Click for Quote
Log in
to unlock special pricing