- Home ›
- All Products›
- 505448-4051
505448-4051
Molex / Waldom
Connector Wire to Board Micro-Lock Plug 40 Position 1.25mm Right Angle Surface Mount Black
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Wire to Board Micro-Lock Plug 40 Position 1.25mm Right Angle Surface Mount Black
Search Keywords: 5054484051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505448-4051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
9/28/26