- Home ›
- All Products›
- 505448-3691
505448-3691
Molex / Waldom
Connector Wire to Board Micro-Lock Plug 36 Position 1.25mm Right Angle Surface Mount Black
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Wire to Board Micro-Lock Plug 36 Position 1.25mm Right Angle Surface Mount Black
Search Keywords: 5054483691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505448-3691
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$3.74
1,500
$3.41
4,000 +
$2.99
Click for Quote
Log in
to unlock special pricing