- Home ›
- All Products›
- 505448-2231
Molex / Waldom
505448-2231
Connector Wire to Board Micro-Lock Plug 22 Position 1.25mm Right Angle Surface Mount Black
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Wire to Board Micro-Lock Plug 22 Position 1.25mm Right Angle Surface Mount Black
Search Keywords: 5054482231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505448-2231
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Reel Pack:
500
Frequently Asked Questions
Is 505448-2231 RoHS compliant?
Yes, 505448-2231 is RoHS compliant.
What is the lead time for 505448-2231?
The standard lead time for 505448-2231 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
500
$2.52
2,000
$2.30
4,000 +
$2.00
Click for Quote
Log in
to unlock special pricing