- Home ›
- All Products›
- 505448-1051
505448-1051
Molex / Waldom
Connector Wire to Board Micro-Lock Plug 10 Position 1.25mm Right Angle Surface Mount Black
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Wire to Board Micro-Lock Plug 10 Position 1.25mm Right Angle Surface Mount Black
Search Keywords: 5054481051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505448-1051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$1.93
1,000
$1.90
3,000
$1.72
8,000
$1.51
20,000
$1.47
40,000 +
$1.37
Click for Quote
Log in
to unlock special pricing