- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 505448-0891
505448-0891
Molex / Waldom
Conn Wire to Board HDR 8 POS 1.25mm Solder RA Side Entry SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board HDR 8 POS 1.25mm Solder RA Side Entry SMD T/R
Search Keywords: 5054480891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505448-0891
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Wire3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1.25 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:503584VDC,503584VAC
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
500
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3,000
$1.41
8,000
$1.25
20,000 +
$1.22
Click for Quote
Log in
to unlock special pricing