- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 505433-3471
505433-3471
Molex / Waldom
Micro-Lock Plus PCB Header - 34 Circuits - 1.25mm Pitch - Dual Row - Vertical - Surface Mount - Tin-Bismuth Plating - Positive ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Micro-Lock Plus PCB Header - 34 Circuits - 1.25mm Pitch - Dual Row - Vertical - Surface Mount - Tin-Bismuth Plating - Positive Lock - Tape and Reel - Black.
Search Keywords: 5054333471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505433-3471
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1.25 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:503584VDC,503584VAC
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
500
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1,500
$1.44
4,000
$1.26
10,000 +
$1.23
Click for Quote
Log in
to unlock special pricing