Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

505433-3071

Conn Wire to Board HDR 30 POS 1.25mm Solder ST Top Entry SMD Micro-Lock™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 30 POS 1.25mm Solder ST Top Entry SMD Micro-Lock™ T/R
Search Keywords: 5054333071
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    505433-3071
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1.25 mm
  • Number of Contacts:
    30
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    1.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 505433-3071 RoHS compliant?
Yes, 505433-3071 is RoHS compliant.
What is the lead time for 505433-3071?
The standard lead time for 505433-3071 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
21 Weeks can ship 3/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$1.52
1,000 +
$1.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!