Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

505433-1471

Conn Wire to Board HDR 14 POS 1.25mm Solder ST Top Entry SMD Micro-Lock PLUS T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 14 POS 1.25mm Solder ST Top Entry SMD Micro-Lock PLUS T/R
Search Keywords: 5054331471
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 505433-1471
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Type: Wire3594 to Board3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Surface Mount3586
Pitch: 1.25 mm
Number of Contacts: 14
Maximum Voltage Rating: 503584VDC,503584VAC
Maximum Current Rating: 1.5/Contact A
Termination Method: Solder3593
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 505433-1471 RoHS compliant?
Yes, 505433-1471 is RoHS compliant.
What is the lead time for 505433-1471?
The standard lead time for 505433-1471 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
17 Weeks can ship 3/22/27
Backorder
Price (USD)
Qty
Unit Price
500
$0.91
1,000
$0.90
1,500 +
$0.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!