- Home ›
- All Products›
- 505432-3600
505432-3600
Molex / Waldom
Connector Wire to Board Housing Receptacle 36 Position 1.25mm Crimp Straight Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Wire to Board Housing Receptacle 36 Position 1.25mm Crimp Straight Cable Mount Bag
Search Keywords: 5054323600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505432-3600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42,400
Can Ship immediately
Minimum Order Quantity:
200
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
200
$0.3652
950
$0.3590
1,900
$0.3529
3,700
$0.3437
7,200
$0.3376
16,000
$0.2958
40,000 +
$0.2866
Click for Quote
Log in
to unlock special pricing