- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 505432-3001
505432-3001
Molex / Waldom
Micro-Lock Plus Receptacle Crimp Housing - 30 Circuits - 1.25mm Pitch - Dual Row - Positive Lock - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Micro-Lock Plus Receptacle Crimp Housing - 30 Circuits - 1.25mm Pitch - Dual Row - Positive Lock - Black.
Search Keywords: 5054323001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505432-3001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73,108
Can Ship immediately
Minimum Order Quantity:
500
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
250
$0.2774
1,300
$0.2723
2,500
$0.2672
4,900
$0.2621
8,000
$0.2570
16,000
$0.2244
40,000 +
$0.2193
Click for Quote
Log in
to unlock special pricing