- Home ›
- All Products›
- 505432-2600
505432-2600
Molex / Waldom
Connector Wire to Board Housing Receptacle 26 Position 1.25mm Crimp Straight Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Wire to Board Housing Receptacle 26 Position 1.25mm Crimp Straight Cable Mount Bag
Search Keywords: 5054322600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505432-2600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,832
Can Ship immediately
Minimum Order Quantity:
500
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
300
$0.232
1,500
$0.227
2,900
$0.223
5,700
$0.220
8,000 +
$0.215
Click for Quote
Log in
to unlock special pricing