Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

505432-1801

Conn Housing RCP 18 POS 1.25mm Crimp ST Cable Mount Black Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 18 POS 1.25mm Crimp ST Cable Mount Black Bag
Search Keywords: 5054321801
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 505432-1801
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: RCP3489
Termination Method: Crimp3503
Number of Contacts: 18
Maximum Voltage Rating: 503494VDC,503494VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 505432-1801 RoHS compliant?
Yes, 505432-1801 is RoHS compliant.
What is the lead time for 505432-1801?
The standard lead time for 505432-1801 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,342
Can Ship immediately
Minimum Order Quantity:
618
14 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
618
$0.218
2,000
$0.214
3,500
$0.209
6,500
$0.205
12,000
$0.201
30,000 +
$0.176
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!