Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

505431-1000

Contact F Crimp ST Cable Mount 26-30AWG Micro-Lock™ Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact F Crimp ST Cable Mount 26-30AWG Micro-Lock™ Reel
Search Keywords: 5054311000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    505431-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    23000
  • Contact Type:
    Signal
  • Gender:
    F
  • Contact Size:
    N/A
  • Wire Size:
    26-30 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    1.5 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 505431-1000 RoHS compliant?
Yes, 505431-1000 is RoHS compliant.
What is the lead time for 505431-1000?
The standard lead time for 505431-1000 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 253,000
Ships today, if you order in
Minimum Order Quantity:
23000
Order Increment:
23000
27 Weeks can ship 4/20/27
ADD TO CART
Price (USD)
Qty
Unit Price
23,000
$0.0200
46,000
$0.0198
69,000
$0.0193
184,000
$0.0175
414,000 +
$0.0154
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!