Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
505278-2633 by Molex / Waldom
Image is representational - see mfr. specs
Molex / Waldom

505278-2633

Molex / Waldom

Easy-On FFC/FPC Connector - 26 Circuits - 0.50mm Pitch - 1.90mm Height - Single Bottom Contact (FS19) - Right-Angle - Surface ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Easy-On FFC/FPC Connector - 26 Circuits - 0.50mm Pitch - 1.90mm Height - Single Bottom Contact (FS19) - Right-Angle - Surface Mount - Beige.
Search Keywords: 5052782633
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    505278-2633
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • Type:
    FFC/FPC Connector3551
  • Number of Contacts:
    26
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount3543
  • Termination Method:
    Solder3550
  • Maximum Voltage Rating:
    503541V
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    18.5mm x 5.3mm x 1.93547mm
  • Operating Temperature:
    -40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,000
Can Ship immediately
Minimum Order:
3000
Order Increment:
3000
10 Weeks can ship 8/26/24
ADD TO CART
Qty
Unit Price
3,000
€0.4878
27,000 +
€0.4618
Click for Quote
Log in to unlock special pricing