Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

505278-1733

Conn FFC/FPC Connector SKT 17 POS 0.5mm Solder RA SMD Easy-On¢A€žA¢ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn FFC/FPC Connector SKT 17 POS 0.5mm Solder RA SMD Easy-On¢A€žA¢ T/R
Search Keywords: 5052781733
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    505278-1733
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    FFC/FPC Connector3551
  • Number of Contacts:
    17
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount3543
  • Termination Method:
    Solder3550
  • Maximum Voltage Rating:
    503541V
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    14mm x 5.3mm x 1.93547mm
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 505278-1733 RoHS compliant?
Yes, 505278-1733 is RoHS compliant.
What is the lead time for 505278-1733?
The standard lead time for 505278-1733 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
19 Weeks can ship 2/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.339
6,000 +
$0.333
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!