- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 505274-3040
505274-3040
Molex / Waldom
SlimStack Board-to-Board Plug - 30 Circuits - 0.35mm Pitch - SSB RP Series - 0.80 or 0.90mm Mated Height - 2.00mm Mated Width ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
SlimStack Board-to-Board Plug - 30 Circuits - 0.35mm Pitch - SSB RP Series - 0.80 or 0.90mm Mated Height - 2.00mm Mated Width - Gold over Nickel Plating - Armor Nail - Pick and Place - Black.
Search Keywords: 5052743040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505274-3040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:PL3578
-
Mounting:Surface Mount3586
-
Pitch:0.35 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:503584VDC,503584VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
965,000
Can Ship immediately
Minimum Order Quantity:
950
Price (USD)
Qty
Unit Price
950
$0.0673
5,000
$0.0622
11,000 +
$0.0581
Click for Quote
Log in
to unlock special pricing