- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 505274-2042
505274-2042
Molex / Waldom
SlimStack Board-to-Board Plug - 20 Circuits - 0.35mm Pitch - 0.8mm Mated Height - Gold Plating - Outer Shroud Contacts - Surfa ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SlimStack Board-to-Board Plug - 20 Circuits - 0.35mm Pitch - 0.8mm Mated Height - Gold Plating - Outer Shroud Contacts - Surface Mount.
Search Keywords: 5052742042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505274-2042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
7000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,531,000
Can Ship immediately
Minimum Order Quantity:
7000
Order Increment:
7000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
7,000
$0.2846
56,000
$0.2591
126,000
$0.2264
301,000
$0.2203
602,000 +
$0.2060
Click for Quote
Log in
to unlock special pricing