- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 505270-2412
505270-2412
Molex / Waldom
Conn Board to Board RCP 24 POS 0.35mm Solder ST Top Entry SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Board to Board RCP 24 POS 0.35mm Solder ST Top Entry SMD T/R
Search Keywords: 5052702412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505270-2412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
7000 -
Type:Board3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:0.35 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:503584VDC,503584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,881,000
Ships today, if you order in
Minimum Order Quantity:
7000
Order Increment:
7000
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
7,000
$0.3366
56,000
$0.3060
126,000
$0.2683
301,000
$0.2611
602,000 +
$0.2448
Click for Quote
Log in
to unlock special pricing