- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 505270-0610
505270-0610
Molex / Waldom
Conn Board to Board RCP 6 POS 0.35mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Board to Board RCP 6 POS 0.35mm Solder ST SMD T/R
Search Keywords: 5052700610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505270-0610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.35 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54,875
Can Ship immediately
Minimum Order Quantity:
300
Price (USD)
Qty
Unit Price
300
$0.2285
1,400
$0.2244
2,800
$0.2203
5,000
$0.2111
10,000
$0.2030
20,000
$0.1948
50,000 +
$0.1877
Click for Quote
Log in
to unlock special pricing