- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 50516-8041
50516-8041
Molex / Waldom
Contact SKT Crimp ST Cable Mount 28-32AWG Pico-Gold™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Contact SKT Crimp ST Cable Mount 28-32AWG Pico-Gold™ Reel
Search Keywords: 505168041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50516-8041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:28-32 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:1 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70,000
Ships today, if you order in
Minimum Order Quantity:
20000
Order Increment:
20000
22 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
20,000
$0.4906
40,000
$0.4855
60,000 +
$0.4804
Click for Quote
Log in
to unlock special pricing