- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 505152-1500
Molex / Waldom
505152-1500
Connector Accessories Retainer Right Angle Polybutylene Terephthalate DuraClik™ Automotive Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories Retainer Right Angle Polybutylene Terephthalate DuraClik™ Automotive Bag
Search Keywords: 5051521500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505152-1500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Retainer
-
Dimension:33.8 x 4.49 x 4.6 mm
-
Operating Temperature:-40 to 125 °C
Frequently Asked Questions
Is 505152-1500 RoHS compliant?
Yes, 505152-1500 is RoHS compliant.
What is the lead time for 505152-1500?
The standard lead time for 505152-1500 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,804
Can Ship immediately
Minimum Order Quantity:
1000
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,000
$0.0816
4,100
$0.0806
8,200
$0.0796
16,400
$0.0765
20,000
$0.0755
40,000 +
$0.0663
Click for Quote
Log in
to unlock special pricing