- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 505151-1401
Molex / Waldom
505151-1401
DuraClik TPA Wire-to-Board Receptacle Housing - 14 Circuits - 0.079" (2.00mm) Pitch - White.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DuraClik TPA Wire-to-Board Receptacle Housing - 14 Circuits - 0.079" (2.00mm) Pitch - White.
Search Keywords: 5051511401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505151-1401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 505151-1401 RoHS compliant?
Yes, 505151-1401 is RoHS compliant.
What is the lead time for 505151-1401?
The standard lead time for 505151-1401 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,353
Ships today, if you order in
Minimum Order Quantity:
1000
13 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1,000
$0.1874
3,000
$0.1474
6,100
$0.1432
8,000
$0.1374
16,000
$0.1371
40,000 +
$0.1367
Click for Quote
Log in
to unlock special pricing