- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 505151-0600
Molex / Waldom
505151-0600
DuraClik TPA Wire-to-Board Receptacle Housing - 6 Circuits - 0.079" (2.00mm) Pitch - Black.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 505151-0600 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |