- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 505151-0200
Molex / Waldom
505151-0200
DuraClik TPA Wire-to-Board Receptacle Housing - 2 Circuits - 0.079" (2.00mm) Pitch - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DuraClik TPA Wire-to-Board Receptacle Housing - 2 Circuits - 0.079" (2.00mm) Pitch - Black.
Search Keywords: 5051510200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505151-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 125 °C
Frequently Asked Questions
Is 505151-0200 RoHS compliant?
Yes, 505151-0200 is RoHS compliant.
What is the lead time for 505151-0200?
The standard lead time for 505151-0200 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
800
$0.085
3,900
$0.084
7,700
$0.083
15,400 +
$0.080
Click for Quote
Log in
to unlock special pricing